Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8741A
Order Code3874974
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.620 |
10+ | €4.850 |
25+ | €4.600 |
50+ | €4.430 |
100+ | €4.090 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoJS8741A
Order Code3874974
Technical Datasheet
Analogue Outputs-
Sensing Temperature Min-40°C
Resistance (25°C)2.7kohm
Sensing Temperature Max120°C
Process Temperature Range-40°C to +85°C
Thermistor MountingClip On Pipe
Pipe Diameter-
Resistance2.7kohm
Pipe TypeIndustrial
Accuracy with Fluid-
Input Voltage-
B-Constant3977K
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Analogue Outputs
-
Resistance (25°C)
2.7kohm
Process Temperature Range
-40°C to +85°C
Pipe Diameter
-
Pipe Type
Industrial
Input Voltage
-
Operating Temperature Min
-40°C
Product Range
-
Sensing Temperature Min
-40°C
Sensing Temperature Max
120°C
Thermistor Mounting
Clip On Pipe
Resistance
2.7kohm
Accuracy with Fluid
-
B-Constant
3977K
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001