Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232C
Order Code2847968
Product RangeMA100
Technical Datasheet
3.939 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.770 |
| 50+ | €3.790 |
| 100+ | €3.630 |
| 250+ | €3.230 |
| 500+ | €3.050 |
| 1000+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€4.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoMA100GG232C
Order Code2847968
Product RangeMA100
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)2.252kohm
Resistance Tolerance (25°C)± 0.15°C
Thermistor MountingThrough Hole
Product RangeMA100
NTC MountingFree Hanging
B-Constant-
Thermistor TerminalsWire Leaded
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe MaterialPlastic
Probe Diameter2.03mm
Lead Length930.28mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
MA100GG232C is a MA100 series NTC type biomedical chip thermistor designed for use in catheter assemblies.
- 0.80"(2.03mm) diameter moulded plastic tip, 28 gauge kynar insulated twisted pair
- 2.252Kohm resistance
- ±0.15°C resistance tolerance
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.15°C
Product Range
MA100
B-Constant
-
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
2.03mm
Operating Temperature Min
0°C
Qualification
-
Resistance (25°C)
2.252kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Plastic
Lead Length
930.28mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00256