Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-001D
Order Code3875044
Product RangeNPA Series
Technical Datasheet
191 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €26.620 | 
| 5+ | €23.340 | 
| 10+ | €22.600 | 
| 25+ | €21.040 | 
| 50+ | €20.850 | 
Price for:Each
Minimum: 1
Multiple: 1
€26.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPA-500B-001D
Order Code3875044
Product RangeNPA Series
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue
Operating Pressure Min-
Pressure Measurement TypeDifferential
Operating Pressure Max1psi
Supply Voltage Min4.75V
Voltage Rating5V
Supply Voltage Max5.25V
Port StyleBarbed
Sensor Case / PackageSOIC
Supply Current1.5mA
No. of Pins14Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output Interface-
Media TypeDry Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPA Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
NPA-500B-001D is a NovaSensor NPA series of surface-mount pressure sensor. It is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analogue or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.
- 2 barbed ports for gauge, absolute and differential pressure types
- Differential pressure type
- On chip temperature sensor in digital mode
- Operating temperature range of -40°C to 125°C
- Total error band of <lt/> ±1.5% FSO
- 5V excitation voltage, 4.75V to 5.25V min/max, NPA compensated, amplified analogue
- 1psi (7KPa) pressure range
- Accuracy (total error band) range from -1.5 to 1.5%FSO
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
-
Operating Pressure Max
1psi
Voltage Rating
5V
Port Style
Barbed
Supply Current
1.5mA
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPA Series
MSL
MSL 5A - 24 hours
Sensor Output Type
Analogue
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
No. of Pins
14Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724