Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-030A-3-L
Order Code3875029
Product RangeNPC-1210 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.280 |
Price for:Each
Minimum: 1
Multiple: 1
€35.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1210-030A-3-L
Order Code3875029
Product RangeNPC-1210 Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min-
Sensor Output TypeVoltage
Pressure Measurement TypeAbsolute
Operating Pressure Max30psi
Supply Voltage Min-
Supply Voltage Max-
Port StyleTube
Sensor Case / PackageDIP
Supply Current1.5mA
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPC-1210 Series
Qualification-
Technical Specifications
Pressure Type
Absolute
Sensor Output Type
Voltage
Operating Pressure Max
30psi
Supply Voltage Max
-
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
-
Pressure Measurement Type
Absolute
Supply Voltage Min
-
Port Style
Tube
Supply Current
1.5mA
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPC-1210 Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003425