Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-27.53K-120-MS
Order Code2847986
Product RangeMS
Technical Datasheet
2.540 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.450 |
| 50+ | €1.170 |
| 250+ | €1.080 |
| 500+ | €0.929 |
| 1000+ | €0.910 |
| 2500+ | €0.892 |
Price for:Each
Minimum: 5
Multiple: 5
€7.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-27.53K-120-MS
Order Code2847986
Product RangeMS
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)50kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1°C
Product RangeMS
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The RL0503-27.53K-120-MS is an epoxy-coated NTC (Negative Temperature Coefficient) Disc Thermistor with 0.254mm nickel PTFE insulated lead-wires. The MS series thermistor is suitable for temperature measurement, control and compensation.
- Solid state temperature sensor
- High sensitivity to changes in temperature
- Excellent mechanical strength
- Suitable for PCB and probe mountings
- 1.4mW/°C Dissipation constant
- 15s Thermal time constant
Applications
Sensing & Instrumentation, Safety, Automation & Process Control, Test & Measurement
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
MS
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
50kohm
Resistance Tolerance (25°C)
± 1°C
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for RL0503-27.53K-120-MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064