Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-2890-95-MS
Order Code3238392
Product RangeRL0503 Series
Technical Datasheet
2.227 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.620 |
| 50+ | €1.310 |
| 250+ | €1.140 |
| 500+ | €1.030 |
| 1000+ | €0.975 |
Price for:Each
Minimum: 5
Multiple: 5
€8.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoRL0503-2890-95-MS
Order Code3238392
Product RangeRL0503 Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)5kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1°C
Product RangeRL0503 Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)15s
Probe Material-
Probe Diameter-
Lead Length22.35mm
Operating Temperature Min-50°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
RL0503-2890-95-MS is a NTC Type MS Thermometrics epoxy coated thermistor. Thermometrics epoxy Type MS NTC thermistors are epoxy-coated chip thermistors with 0.254mm nickel PTFE lead wires. It is used for temperature measurement, control and compensation with a range of -50°C to 150°C (-58°F to 300°F). Suitable for temperature measurement, control and compensation.
- Low cost, solid state temperature sensor
- High sensitivity to changes in temperature
- Suitable for temperature measurement, control and compensation
- Standard accuracy ±1°C, excellent mechanical strength
- Wide operating temperature range: -58°F to 300°F (-50°C to 150°C)
- Suitable for PCB and probe mountings
- 5Kohm Ro at 77°F (25°C), D9.5 material system
- Dissipation constant of 1.4mW/°C, time constant of 15 seconds in still air
- Temperature accuracy of ±1°C at 77°F (25°C)
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
RL0503 Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
-
Thermal Time Constant (in Air)
15s
Probe Diameter
-
Operating Temperature Min
-50°C
Qualification
-
Resistance (25°C)
5kohm
Resistance Tolerance (25°C)
± 1°C
NTC Mounting
Free Hanging
B-Constant
-
NTC Case Size
-
Probe Material
-
Lead Length
22.35mm
Operating Temperature Max
150°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Alternatives for RL0503-2890-95-MS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064