Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSM-UART-04L
Order Code3106916
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoSM-UART-04L
Order Code3106916
Technical Datasheet
Particle TypeDust, Smoke
Sensing MethodLaser
Particle Size Min0.3µm
Sensor Output TypeDigital
Supply Voltage5V
Sensor MountingPanel / Chassis
Product Range-
Product Overview
PM2.5 Particulate Dust Sensor is designed for a wide range of air quality applications where fine particle dust needs to be measured. Applications include air quality meters and air purifiers for both residential and light industrial monitoring and control. The optical design leverages laser technology, which allows customers to achieve excellent performance with balanced reliability. SM-UART-04L is an ideal solution for industrial and consumer applications.
- Laser optical dust sensing with high accuracy and fast response
- PM2.5 output
- PM10 calculated output
- UART series digital output
- Compact size and flexible mounting style
- Protected from EMC intrusion by metal case
- Wide detection range
- Average time before re-calibration: 40,000hrs
Technical Specifications
Particle Type
Dust, Smoke
Particle Size Min
0.3µm
Supply Voltage
5V
Product Range
-
Sensing Method
Laser
Sensor Output Type
Digital
Sensor Mounting
Panel / Chassis
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308