Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT5100-E-LED
Order Code3928601
Product RangeTelaire T5100 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €213.330 |
5+ | €169.580 |
Price for:Each
Minimum: 1
Multiple: 1
€213.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT5100-E-LED
Order Code3928601
Product RangeTelaire T5100 Series
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T5100 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
T5100-E-LED is a Telaire T5100 series low cost wall mount CO2 transmitter. This high performing CO2 transmitter for the building controls market. It works seamlessly with building automation systems, and allows you to simply and effectively control fresh air. Demand-controlled ventilation using CO2 sensors prevents energy losses from over-ventilation while maintaining indoor air quality. Suitable for demand-controlled ventilation in a specific indoor area such as a conference room, classroom, meeting hall, etc.
- Euro case
- Patented absorption infrared gas sensing engine provides high accuracy in a compact low cost package
- Patented ABC Logic™ self-calibration system eliminates need for manual calibration
- Lifetime CO2 calibration guarantee when using ABC Logic™
- Mounting plate with two-piece terminal blocks provide quick, easy wiring
- Gas permeable, water resistant CO2 diffusion filter prevents sensor particulate/water contamination
- Locking screw secures cover and sensor to the mounting bracket for tamper resistance
- Sensors are shipped factory-calibrated, modern enclosure
- Reliable 20 years of low-cost infrared sensor manufacturing
- UIP software compatible for customizations, two enclosure sizes for regional acceptance
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
2000ppm
Accuracy
± 3%
Product Range
Telaire T5100 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001