Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713
Order Code2845668
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
14 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €59.210 |
5+ | €57.500 |
10+ | €57.490 |
50+ | €57.480 |
Price for:Each
Minimum: 1
Multiple: 1
€59.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT6713
Order Code2845668
Product RangeTelaire T6713 CO2 Sensors
Technical Datasheet
Gas TypeCarbon Dioxide
Particle Count Max2000ppm
Accuracy3%
Accuracy± 3%
Sampling MethodNon-dispersive Infrared (NDIR)
Product RangeTelaire T6713 CO2 Sensors
SVHCNo SVHC (07-Jul-2017)
Product Overview
Telaire T6713 CO2 Module is ideal for applications where accurate CO2 levels need to be measured and controlled for indoor air quality and energy saving applications, such as demand control ventilation.
- An affordable gas sensing solution for OEMs
- Eliminates the need for calibration in most applications with Telaire’s patented ABC LogicTM software. Lifetime calibration warranty
- A reliable sensor design based on 20 years of engineering and manufacturing expertise
- Flexible CO2 sensor platform designed to interact with other microprocessor devices
- Compact design and versatile interface options for simple product integration
Technical Specifications
Gas Type
Carbon Dioxide
Accuracy
3%
Sampling Method
Non-dispersive Infrared (NDIR)
SVHC
No SVHC (07-Jul-2017)
Particle Count Max
2000ppm
Accuracy
± 3%
Product Range
Telaire T6713 CO2 Sensors
Technical Docs (2)
Alternatives for T6713
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90271090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635