Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Order Code2845663
Product RangeTelaire T9602 Series
Your Part Number
Technical Datasheet
70 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.930 |
| 5+ | €38.160 |
| 10+ | €37.400 |
Price for:Each
Minimum: 1
Multiple: 1
€40.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-A
Order Code2845663
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Sensor TerminalsCable with Connector
Sensing Accuracy2%
Response Time29s
Sensor MountingCable
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Relative humidity and temperature probe with IP67 protection
- Fully calibrated & temperature compensated
- Low current consumption
- Reliable in harsh environments
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
3.135V
Sensor Terminals
Cable with Connector
Response Time
29s
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Supply Voltage Max
3.465V
Sensing Accuracy
2%
Sensor Mounting
Cable
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05