Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-D-1
Order Code4057794
Product RangeTelaire T9602 Series
Technical Datasheet
164 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €42.910 |
5+ | €39.960 |
10+ | €38.350 |
25+ | €36.560 |
50+ | €36.400 |
Price for:Each
Minimum: 1
Multiple: 1
€42.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-3-D-1
Order Code4057794
Product RangeTelaire T9602 Series
Technical Datasheet
Sensor Output TypeDigital (I2C)
Humidity Range0% to 95% Relative Humidity
Supply Voltage Min-
Sensor TerminalsCable with Connector
Supply Voltage Max3V
Sensing Accuracy2%
Sensor MountingCable
Response Time29s
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTelaire T9602 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Output Type
Digital (I2C)
Supply Voltage Min
-
Supply Voltage Max
3V
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
Telaire T9602 Series
SVHC
No SVHC (07-Jul-2017)
Humidity Range
0% to 95% Relative Humidity
Sensor Terminals
Cable with Connector
Sensing Accuracy
2%
Response Time
29s
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031845