Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A-1
Order Code2506112
Technical Datasheet
128 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.180 |
| 5+ | €48.120 |
| 10+ | €47.050 |
| 25+ | €45.900 |
| 50+ | €45.840 |
| 100+ | €45.010 |
| 250+ | €44.990 |
Price for:Each
Minimum: 1
Multiple: 1
€50.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoT9602-5-A-1
Order Code2506112
Technical Datasheet
Sensor Output TypeAnalogue
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min-
Supply Voltage Max5V
Sensor TerminalsCable with Connector
Sensing Accuracy2%
Sensitivity-
Sensor MountingCable
Response Time7s
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Qualification-
Capacitance-
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage Min
-
Sensor Terminals
Cable with Connector
Sensitivity
-
Response Time
7s
Operating Temperature Max
70°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
5V
Sensing Accuracy
2%
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028577
Product traceability