Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €49.660 |
| 5+ | €46.290 |
| 10+ | €45.530 |
| 25+ | €44.770 |
| 50+ | €43.870 |
Product Information
Product Overview
T9602-5-D is a humidity and temperature sensor designed for OEM installation. It is a fully calibrated and temperature-compensated sensor, enclosed in a water-resistant IP67 package, making it a highly advanced and cost-effective solution for harsh environment applications. The sensor provides linearized output signals through one of the interfaces: a digital I²C output that can be converted to an analogue signal to meet a broader range of customer requirements. It offers an advanced and economical solution for humidity and temperature sensing across various applications, including energy-saving HVAC control (such as air conditioning, refrigeration, indoor air quality, vent fans), home appliances (like humidifiers/dehumidifiers), process control, and instrumentation (including medical instruments, handheld devices, weather stations, food processing, printers, and RFID systems).
- Fully calibrated and temperature compensated
- Digital or pulse density modulated convertible to analogue
- Low current consumption, designed for reliability in harsh environments
- 5V operating voltage, 1.8m cable length, I2C digital output
- 14bit (0.01°C)/14bit (0.01%RH) resolution, ±0.5°C temp accuracy (25°C, nominal voltage)
- Repeatability is ±0.1°C/±0.2%RH, ≤116 sec (T 63) response time (0°C to 50°C)
- <0.05°C/year/<0.5%RH/year (normal conditions) long term drift
- Capacitive polymer RH Sensor, PTA integrated temperature sensor method
- 750µA typ current consumption, 12 months warranty terms
- Operating range from range -20°C to 70°C
Technical Specifications
Digital
-
5V
Cable
-20°C
Telaire T9602 Series
No SVHC (07-Jul-2017)
0% to 100% Relative Humidity
Cable with Connector
2%
29s
70°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate