Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115
Order Code4141394
Product RangeThermometrics ZTP Series
Technical Datasheet
1.561 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.650 |
25+ | €2.520 |
50+ | €2.390 |
100+ | €2.260 |
500+ | €2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115
Order Code4141394
Product RangeThermometrics ZTP Series
Technical Datasheet
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time20ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Field of View (FOV)55°
Product RangeThermometrics ZTP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensing Temperature Min
-40°C
Response Time
20ms
Operating Temperature Max
100°C
Product Range
Thermometrics ZTP Series
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Field of View (FOV)
55°
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907