Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L
Order Code3679037
Product RangeThermometrics ZTP Series
Technical Datasheet
984 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | €4.520 |
Price for:Each
Minimum: 1000
Multiple: 1000
€4,520.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-115L
Order Code3679037
Product RangeThermometrics ZTP Series
Technical Datasheet
Supply Voltage-
Sensing Temperature Min-40°C
Sensing Temperature Max105°C
Response Time20ms
Operating Temperature Min-20°C
Operating Temperature Max100°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)55°
Emissivity-
Product RangeThermometrics ZTP Series
Technical Specifications
Supply Voltage
-
Sensing Temperature Max
105°C
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
Sensing Temperature Min
-40°C
Response Time
20ms
Operating Temperature Max
100°C
Digital Outputs
-
Field of View (FOV)
55°
Product Range
Thermometrics ZTP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000862
Product traceability