Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135
Order Code3565571
Technical Datasheet
119 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
5+ | €4.250 |
10+ | €3.790 |
25+ | €3.590 |
50+ | €3.400 |
100+ | €3.200 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoZTP-135
Order Code3565571
Technical Datasheet
Thermopile TypeComponent
Thermopile Resistance Rtp60kohm
Thermopile Voltage Vtp-
Thermopile PackageTO-46
Thermistor Type-
Thermistor Resistance10kohm
Filter TypeFlat Infrared
Sensor Diameter8.22mm
Sensor Wire Length-
Operating Temperature Range-20°C to +100°C
Qualification-
Product Range-
Technical Specifications
Thermopile Type
Component
Thermopile Voltage Vtp
-
Thermistor Type
-
Filter Type
Flat Infrared
Sensor Wire Length
-
Qualification
-
Thermopile Resistance Rtp
60kohm
Thermopile Package
TO-46
Thermistor Resistance
10kohm
Sensor Diameter
8.22mm
Operating Temperature Range
-20°C to +100°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability