Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS064-M08
Order Code2542582
Product Range2M
Technical Datasheet
Available to Order
Quantity | Price (ex VAT) |
---|---|
1+ | €50.510 |
3+ | €44.640 |
Price for:Each
Minimum: 1
Multiple: 1
€50.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part No2M620MS064-M08
Order Code2542582
Product Range2M
Technical Datasheet
Connector Shell Size8
Cable Diameter Max7.8mm
Strain Relief MaterialAluminium Alloy
Product Range2M
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Shell Size
8
Strain Relief Material
Aluminium Alloy
For Use With
Amphenol 2M801, 2M803, 2M804 & 2M805 Series Circular Connectors
Cable Diameter Max
7.8mm
Product Range
2M
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability