Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/4-110
Order Code4635473
Product RangeMiniature Cylindrical Series
Technical Datasheet
314 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.210 |
10+ | €1.930 |
100+ | €1.600 |
250+ | €1.570 |
500+ | €1.540 |
1000+ | €1.500 |
Price for:Each
Minimum: 1
Multiple: 1
€2.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/4-110
Order Code4635473
Product RangeMiniature Cylindrical Series
Technical Datasheet
Product RangeMiniature Cylindrical Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithAmphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Miniature Cylindrical Series
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Amphenol MIL-C-83723 Series III Miniature Cylindrical Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Alternatives for M39029/4-110
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000427