Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-353
Order Code1859384
Product RangeTV/CTV
Technical Datasheet
1.366 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.380 |
10+ | €2.080 |
100+ | €1.720 |
250+ | €1.660 |
500+ | €1.630 |
1000+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoM39029/56-353
Order Code1859384
Product RangeTV/CTV
Technical Datasheet
Product RangeTV/CTV
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
For Use WithMIL-DTL-38999 Series III Circular Connectors
Contact PlatingGold Plated Contacts
Contact Material-
Product Overview
The M39029/56-353 is a Crimp Contact for use with MIL-DTL-38999 III/II series LJT/SJT and TV/CTV circular connectors, socket type with crimp termination. Gold plating over suitable underplate in accordance with SAE AS39029.
- 500-cycle Durability
Applications
Aerospace, Defence, Military
Technical Specifications
Product Range
TV/CTV
Contact Termination Type
Crimp
Wire Size AWG Min
14AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
MIL-DTL-38999 Series III Circular Connectors
Contact Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001676