Print Page
ELVH-B005G-HKNJ-C-N2A4
Pressure Sensor, Gauge, 0 bar, 1 psi, 3.3 VDC, SIP
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B005G-HKNJ-C-N2A4
Order Code3847529
Product RangeELVH Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.270 |
5+ | €27.780 |
10+ | €26.830 |
25+ | €25.200 |
50+ | €24.480 |
Price for:Each
Minimum: 1
Multiple: 1
€30.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoELVH-B005G-HKNJ-C-N2A4
Order Code3847529
Product RangeELVH Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeI2C Digital
Operating Pressure Min0bar
Operating Pressure Max1psi
Pressure Measurement TypeGauge
Supply Voltage Min-
Voltage Rating3.3VDC
Port StyleSingle Axial Barbless
Supply Voltage Max3.3VDC
Supply Current3.1mA
Sensor Case / PackageSIP
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media Type-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeELVH Series
Qualification-
SVHCTo Be Advised
Product Overview
- ELVH series analogue and digital pressure sensor
- Gage pressure range from 0 to 5bar
- HKNJ package
- Compensated temperature range from 0⁰C to 50⁰C
- No parylene coating
- I2C output
- 10 to 90% of Vsupply transfer function
- 3.3VDC supply voltage
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0bar
Pressure Measurement Type
Gauge
Voltage Rating
3.3VDC
Supply Voltage Max
3.3VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Single Axial Barbless
Output Interface
I2C
Operating Temperature Min
-25°C
Product Range
ELVH Series
SVHC
To Be Advised
Sensor Output Type
I2C Digital
Operating Pressure Max
1psi
Supply Voltage Min
-
Port Style
Single Axial Barbless
Supply Current
3.1mA
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268