Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146579-050BLF
Order Code3253572
Product RangeFCI Minitek Pwr 10146579
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10146579-050BLF
Order Code3253572
Product RangeFCI Minitek Pwr 10146579
Technical Datasheet
Product RangeFCI Minitek Pwr 10146579
No. of Positions5Ways
Pitch Spacing2.5mm
For Use WithFCI Minitek Pwr 10146579 Series Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek Pwr 10146579
No. of Positions
5Ways
For Use With
FCI Minitek Pwr 10146579 Series Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000628