Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10151806-001TRLF
Order Code4338520
Product Range10151806 Series
3.979 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.290 |
| 20+ | €1.660 |
| 60+ | €1.430 |
| 160+ | €1.340 |
| 400+ | €1.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10151806-001TRLF
Order Code4338520
Product Range10151806 Series
Spring Loaded Connector TypeCompression Connector
Pitch Spacing1.25mm
No. of Rows2 Row
No. of Contacts28Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
Product Range10151806 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Spring Loaded Connector Type
Compression Connector
No. of Rows
2 Row
Connector Mounting
Surface Mount
Contact Plating
Matte Tin Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Pitch Spacing
1.25mm
No. of Contacts
28Contacts
Contact Material
Copper Alloy
Product Range
10151806 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001