Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157591-002RHLF
Order Code4138418
Product Range10157591 Series
400 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.670 |
10+ | €11.470 |
25+ | €10.460 |
100+ | €8.920 |
250+ | €8.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€12.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10157591-002RHLF
Order Code4138418
Product Range10157591 Series
Memory / Card TypeDDR5 SODIMM Socket
Insert & Eject MechanismLatched
No. of Contacts262Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range10157591 Series
Technical Specifications
Memory / Card Type
DDR5 SODIMM Socket
No. of Contacts
262Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
10157591 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014711