Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF13S-1A7H1-E8C11
Order Code4222056
Product RangeF13S Series
Technical Datasheet
9.720 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.558 |
125+ | €0.286 |
375+ | €0.262 |
1000+ | €0.238 |
2500+ | €0.214 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoF13S-1A7H1-E8C11
Order Code4222056
Product RangeF13S Series
Technical Datasheet
Pitch Spacing0.3mm
No. of Contacts11Contacts
Product RangeF13S Series
Contact Termination TypeSurface Mount Right Angle
Contact PositionTop
No. of Rows2 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.2mm
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.3mm
Gender
Receptacle
Contact Termination Type
Surface Mount Right Angle
No. of Rows
2 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (12-Jan-2017)
No. of Contacts
11Contacts
Product Range
F13S Series
Contact Position
Top
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001