
Need more?
Quantity | Price (ex VAT) |
---|---|
1800+ | €0.517 |
5400+ | €0.507 |
Product Information
Product Overview
F304-1A7H1-11040-E100 is a F304 series 0.50mm pitch right angle ZIF flex connector with a front flip locking mechanism, dual beam and double contact points. It features surface mount termination with a height of 2.50mm and comes in 10 to 60 contacts. This series features a cable thickness of 0.30mm and provides durability of 20 mating cycles. The connector comes with a robust design and prevent solder and flux wicking. This is ideal for automotive, data, industrial, communication, consumer and medical applications. Target/market applications are car multimedia, car navigation, dashboard, PND, base station, power switches, notebook, tablets, wearables, gaming, DSC, LCD and PDP TV, router, server, ODD, HDD, sensing element, monitoring camera, human machine interface, industrial PC, robotics, ultrasonic patient monitor, MRI, CT, infusion pump.
- Easy to operate and strong FFC/FPC retention makes it vibration-proof
- Dual beam and double contact points provide enhanced contact stability
- Ensures high solderability and high durability, meets environmental, health and safety requirements
- ZIF mechanism, absence of frictional mating wear results in high mating cycle life
- Front flip locking function, easy to operate and strong FFC/FPC retention makes it vibration-proof
- Dual beam and double contact points, ensures enhanced contact stability
- Design against solder and flux wicking, ensures high solderability
- High-temperature thermoplastic housing, wide operating temperature range of -40 to 105°C
- Comprehensive range to satisfy different customer requirement, LCP, natural colour (UL94V-0) housing
- Voltage rating is 50VAC/DC, current rating is 0.5A, phosphor bronze 0.05μm min. Au (Au area) plating
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
40Contacts
F304 Series
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate