Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPH0222CEU
Order Code4218488
Product RangeMicro Power Plus G88MP Series
Technical Datasheet
1.690 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.189 |
100+ | €0.154 |
500+ | €0.142 |
1000+ | €0.130 |
2500+ | €0.125 |
5000+ | €0.121 |
Price for:Each
Minimum: 10
Multiple: 10
€1.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoG88MPH0222CEU
Order Code4218488
Product RangeMicro Power Plus G88MP Series
Technical Datasheet
Product RangeMicro Power Plus G88MP Series
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAmphenol Micro Power Plus Series G88MPC0232CEU, G88MPC0332CEU Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking TypeLatch
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
Micro Power Plus G88MP Series
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (12-Jan-2017)
Connector Mounting
Cable Mount
For Use With
Amphenol Micro Power Plus Series G88MPC0232CEU, G88MPC0332CEU Contacts
Locking Type
Latch
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536