Print Page
16-003230E
D Sub Strain Relief, Side Entry Cable, Amphenol CONEC 37 Position D-Sub Hoods, DC, Steel, 11 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €12.150 |
10+ | €10.360 |
25+ | €9.640 |
100+ | €9.210 |
250+ | €8.910 |
500+ | €8.650 |
Price for:Each
Minimum: 1
Multiple: 1
€12.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No16-003230E
Order Code4703660
Technical Datasheet
Product Range-
For Use WithAmphenol CONEC 37 Position D-Sub Hoods
D Sub Shell SizeDC
Strain Relief MaterialSteel
Cable Diameter Max11mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
D Sub Shell Size
DC
Cable Diameter Max
11mm
For Use With
Amphenol CONEC 37 Position D-Sub Hoods
Strain Relief Material
Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001