Print Page
160X11199X
D Sub Strain Relief, CONEC 50 Position D Sub Hoods, DD, Zinc Die-cast, 14 mm
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.580 |
10+ | €11.510 |
100+ | €10.030 |
250+ | €9.150 |
500+ | €8.560 |
1000+ | €7.850 |
Price for:Each
Minimum: 1
Multiple: 1
€13.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL CONEC
Manufacturer Part No160X11199X
Order Code4069921
Product Range-
For Use WithCONEC 50 Position D Sub Hoods
For Use WithCONEC 50 Position D Sub Hoods
D Sub Shell SizeDD
Strain Relief MaterialZinc Die-cast
Cable Diameter Max14mm
Technical Specifications
Product Range
-
For Use With
CONEC 50 Position D Sub Hoods
Strain Relief Material
Zinc Die-cast
SVHC
Lead (27-Jun-2024)
For Use With
CONEC 50 Position D Sub Hoods
D Sub Shell Size
DD
Cable Diameter Max
14mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001