Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-08LF
Order Code3881554
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | €0.118 |
500+ | €0.0983 |
1000+ | €0.095 |
2500+ | €0.0916 |
5000+ | €0.0802 |
10000+ | €0.0786 |
Price for:Each
Minimum: 100
Multiple: 100
€11.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No10127815-08LF
Order Code3881554
Product RangeFCI Minitek Pwr 4.2 Series
Technical Datasheet
Product RangeFCI Minitek Pwr 4.2 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithFCI Minitek Pwr 4.2 10127817 Series Socket Terminals
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Minitek Pwr 4.2 Series
No. of Positions
8Ways
For Use With
FCI Minitek Pwr 4.2 10127817 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (12-Jan-2017)
Alternatives for 10127815-08LF
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002381