Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-32030LF
Order Code3881742
Product RangeFCI 54020 Series
Technical Datasheet
52 In Stock
300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.750 |
| 10+ | €1.310 |
| 100+ | €1.280 |
| 250+ | €1.260 |
| 500+ | €1.230 |
| 1000+ | €1.200 |
Price for:Each
Minimum: 1
Multiple: 1
€1.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No54020-32030LF
Order Code3881742
Product RangeFCI 54020 Series
Technical Datasheet
No. of Contacts32Contacts
Connector TypePLCC Socket
Pitch Spacing2.54mm
Product RangeFCI 54020 Series
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Contacts
32Contacts
Pitch Spacing
2.54mm
Row Pitch
2.54mm
Contact Plating
Tin Plated Contacts
Connector Type
PLCC Socket
Product Range
FCI 54020 Series
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003964