Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-081402LF
Order Code3367429
Product RangeFCI Conan
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €6.450 |
22+ | €4.990 |
67+ | €4.450 |
180+ | €4.230 |
450+ | €4.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-081402LF
Order Code3367429
Product RangeFCI Conan
Technical Datasheet
Pitch Spacing0.8mm
No. of Rows2Rows
Contact Termination TypeSurface Mount
No. of Contacts80Contacts
Row Pitch2.4mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeFCI Conan
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pitch Spacing
0.8mm
No. of Rows
2Rows
No. of Contacts
80Contacts
Contact Material
Brass
Product Range
FCI Conan
Gender
Plug
Contact Termination Type
Surface Mount
Row Pitch
2.4mm
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001749