Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-101402LF
Order Code3367430
Product RangeFCI DF12
Technical Datasheet
41 In Stock
650 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.160 |
16+ | €5.570 |
48+ | €5.220 |
130+ | €4.740 |
325+ | €4.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No61083-101402LF
Order Code3367430
Product RangeFCI DF12
Technical Datasheet
Product RangeFCI DF12
No. of Contacts100Contacts
Pitch Spacing0.8mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch2.4mm
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Technical Specifications
Product Range
FCI DF12
Gender
Plug
Contact Termination Type
Surface Mount
Row Pitch
2.4mm
Contact Material
Brass
No. of Contacts
100Contacts
Pitch Spacing
0.8mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001985