Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8SN
Order Code3882356
Product RangeDMW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.280 |
10+ | €3.250 |
100+ | €2.280 |
250+ | €2.230 |
500+ | €2.190 |
1000+ | €2.160 |
Price for:Each
Minimum: 1
Multiple: 1
€4.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDCM8W8SN
Order Code3882356
Product RangeDMW Series
Technical Datasheet
No. of Positions8Ways
Connector TypeD Sub
Connector Shell SizeDC-8W8
Product RangeDMW Series
Connector Body MaterialSteel Body
For Use WithAmphenol ICC D Sub Power Receptacle Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
8Ways
Connector Shell Size
DC-8W8
Gender
Receptacle
For Use With
Amphenol ICC D Sub Power Receptacle Contacts
Connector Type
D Sub
Product Range
DMW Series
Connector Body Material
Steel Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104326