Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT320E03001
Order Code3882527
Product RangeM.2 Series
Technical Datasheet
4.500 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
900+ | €0.821 |
2700+ | €0.813 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
€738.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMDT320E03001
Order Code3882527
Product RangeM.2 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness-
No. of Contacts67 Contacts
Connector MountingSurface Mount
Connector Body OrientationRight Angle
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating SideGold Flash Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeM.2 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
67 Contacts
Connector Body Orientation
Right Angle
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
No SVHC (12-Jan-2017)
Card Thickness
-
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
Gold Flash Plated Contacts
Product Range
M.2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001