Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRD-BJ03-L13-000
Order Code3882544
Product RangeMRD Series
Technical Datasheet
58 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.180 |
10+ | €6.540 |
25+ | €5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€7.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMRD-BJ03-L13-000
Order Code3882544
Product RangeMRD Series
Technical Datasheet
Product RangeMRD Series
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleLatch Lock
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
MRD Series
No. of Contacts
3Contacts
Coupling Style
Latch Lock
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Solder Pin
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Contact Material
Copper Alloy
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014878