Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A202000T
Order Code3882723
Product RangeExpressPort Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.798 |
1500+ | €0.790 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€399.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoUE76A202000T
Order Code3882723
Product RangeExpressPort Series
Technical Datasheet
Connector TypeSFP+
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount Right Angle
Product RangeExpressPort Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type
SFP+
Port Configuration
1 x 1 (Single)
Product Range
ExpressPort Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount Right Angle
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001