Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5000
Order Code2293728
Technical Datasheet
1.178 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.770 |
10+ | €11.700 |
25+ | €11.630 |
100+ | €11.570 |
250+ | €11.500 |
500+ | €11.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL FIBER OPTICS
Manufacturer Part No905-120-5000
Order Code2293728
Technical Datasheet
Convert From Fibre Optic ConnectorSMA
Convert To Fibre Optic ConnectorSMA
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
Product Overview
The 905-120-5000 is a SMA Jack to Jack Adapter with metal body, bulkhead feed-through type and D-hole mount. Amphenol Fibre Optics was a pioneer in developing the first industry standard fibre optic interconnect system by introducing the SMA connector. The 905 and 906 series were the first fibre optic interconnect system to gain industry wide acceptance. The SMA connector family utilizes a threaded coupling nut system for mating and de-mating. Available with zirconia or stainless steel ferrules with custom hole sizes, the SMA is an excellent choice for a robust, low-cost and reliable system.
- Threaded, metal coupling nut for maximum retention
Applications
Fibre Optics
Technical Specifications
Convert From Fibre Optic Connector
SMA
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Convert To Fibre Optic Connector
SMA
Convert To Gender
Jack
Product Range
-
Technical Docs (1)
Alternatives for 905-120-5000
6 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258