Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.676 |
| 50+ | €0.570 |
| 100+ | €0.492 |
| 250+ | €0.480 |
| 500+ | €0.468 |
| 1500+ | €0.414 |
Product Information
Product Overview
The 54602-910LF is a 1-port 10P10C black Cat 3 Single Modular Jack with snap location peg and horizontal orientation. The 54602 series jack mates with modular plugs conforming to FCC Part 68, Subpart F. It has 0.38µm gold over nickel plated copper alloy contact and UL94V0 thermoplastic housing. It features a simple, flexible and low profile design for LAN application, in particular, the network interface card. Modular jacks cat 3 supports the transmission of 16Mbps signals targeted to phone, modem, POS terminal machines and Cat 5 supports the transmission of 100Mbps signals targeted to switch, router, hub, etc.
- Board through mount
- Wave solder process
Applications
Industrial, Communications & Networking
Technical Specifications
Modular Jack
Jack
10P10C
10Ways
-
Right Angle
Through Hole
Without Magnetics
Phosphor Bronze
Without Light Pipe
No SVHC (12-Jan-2017)
RJ50
1 x 1 (Port)
10Contacts
Cat3
Through Hole Mount
1Ports
Unshielded
Gold Plated Contacts
Without LED
FCI 54602
Alternatives for 54602-910LF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate