Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37S064TLF
Order Code2293762
Product RangeFCI D
560 In Stock
225 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
10+ | €1.510 |
100+ | €1.160 |
250+ | €1.130 |
500+ | €1.100 |
1000+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDC37S064TLF
Order Code2293762
Product RangeFCI D
D Sub Connector TypeStandard
Product RangeFCI D
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder Cup
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The DC37S064TLF is a 37-way standard D-Sub Connector with socket contact, solder bucket termination and 200 mating cycles contact plating. This D series connector with T-standard tin over Cu-plated steel shell, self extinguishing thermoplastic insulator and copper alloy contacts.
- 5A Operating current
- UL94V-0 Flammability rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI D
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
37Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (3)
Alternatives for DC37S064TLF
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01588