Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LF
Order Code3367995
Product RangeFCI Dubox 65239
Technical Datasheet
3.021 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.660 |
100+ | €0.593 |
250+ | €0.539 |
500+ | €0.446 |
1000+ | €0.412 |
Price for:Each
Minimum: 10
Multiple: 10
€6.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No65239-006LF
Order Code3367995
Product RangeFCI Dubox 65239
Technical Datasheet
Product RangeFCI Dubox 65239
No. of Positions12Ways
Pitch Spacing2.54mm
For Use WithFCI Dubox 65239 Series Socket Contatcs
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Product Range
FCI Dubox 65239
No. of Positions
12Ways
For Use With
FCI Dubox 65239 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000939