Need more?
Quantity | Price (ex VAT) |
---|---|
2000+ | €0.256 |
6000+ | €0.251 |
Product Information
Product Overview
F305-1A7H1-11010-E100 is a F305 series 0.50mm pitch FFC/FPC connector. It is a right angle ZIF flex connector with front flip mechanism, double contacts and surface mount termination. This connector features a height of 2.00mm and it is offered in 4 to 60 contacts. It features a cable thickness of 0.30mm and provides enhanced durability of 30 mating cycles. The connector come with a robust design and prevent solder and flux wicking. It is especially suitable for automotive applications. Target markets/application includes car multimedia, car navigation, dashboard, PND, base station, power, switches, notebook, tablets, wearables, gaming, DSC, LCD and PDP TV, router, server, ODD, HDD, sensing element, monitoring camera, human machine interface, industrial PC, robotics, ultrasonic, patient monitor, MRI, CT, infusion pump.
- 0.50mm pitch, LCP housing material, natural housing
- Phosphor bronze 0.05μm min. Au (Au Area) plating, 10 number of positions, with mylar
- ZIF mechanism, absence of frictional mating wear results in high mating cycle life
- Front flip function, easy to operate and strong FFC/FPC retention makes it vibration-proof
- Double contact points, ensures enhanced contact stability
- Design against solder and flux wicking, ensures high solderability
- High-temperature thermoplastic housing, wide operating temperature range of -40°C to +105°C
- Comprehensive range to satisfy different customer requirements
- Meets environmental, health and safety requirements
- LCP, natural colour (UL94V-0) housing, PA9T, black colour (UL94V-0) actuator
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
10Contacts
F305
Bottom
Gold Plated Contacts
0.3mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate