Need more?
Quantity | Price (ex VAT) |
---|---|
1200+ | €0.156 |
3600+ | €0.142 |
Product Information
Product Overview
F31G-1A7H1-11006 is a F31G series 0.50mm pitch FFC/FPC connector. It is a vertical Non-ZIF flex connector with surface mount termination and no locking mechanism. It features a cable thickness of 0.30mm and provides enhanced durability of 30 mating cycles. The connector comes with a robust design and prevent solder and flux wicking. Ideal for automotive, data, industrial, communication, consumer and medical applications. Target markets/application includes car multimedia, car navigation, dashboard, PND, base station, power, switches, notebook, tablets, wearables, gaming, DSC, LCD and PDP TV, router, server, ODD, HDD, sensing element, monitoring camera, human machine Interface, industrial PC, robotics, ultrasonic, patient monitor, MRI, CT, infusion pump.
- 0.50mm pitch, A type, with fixed plate, LCP housing material
- Natural housing colour, phosphor bronze 0.05μm min. Au (Au Area), 06 number of position
- Non-ZIF (zero insertion force) mechanism requires some force for insertion
- Strong FPC retention makes it vibration-proof
- No locking mechanism, single action low-force FFC/FPC insertion and removal
- Design against solder and flux wicking, ensures high solderability
- Comprehensive range to satisfy different customer requirements
- High-temperature thermoplastic housing, wide operating temperature range of -40°C to +105°C
- Meets environmental, health and safety requirements
- LCP, natural colour (UL94V-0) housing, phosphor bronze, T=0.20mm contact
Technical Specifications
0.5mm
Receptacle
Surface Mount
1 Row
Phosphor Bronze
No SVHC (12-Jan-2017)
6Contacts
F31G
-
Gold Plated Contacts
0.3mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate