Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4211311WEU
Order Code3367755
Product RangeGSB4
Technical Datasheet
4.916 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.740 |
10+ | €1.390 |
100+ | €1.150 |
250+ | €1.100 |
500+ | €1.080 |
1000+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€1.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSB4211311WEU
Order Code3367755
Product RangeGSB4
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeGSB4
SVHCNo SVHC (12-Jan-2017)
Product Overview
GSB4211311WEU is a Amphenol USB 3.1 Gen 2 connector that operates with full-duplex signalling over two differential pairs, improving host-directed simultaneous bidirectional communication. It supports scalable power delivery up to 100W and performance speed up to 10Gb/s.
- 9 pin, right angle, Type B receptacle
- Improved efficiency in data transfer and power efficiency
- Backward compatible with USB 3.1 Gen 1 (USB 3.0) and USB2.0
- Fast charging and sync performance
- Shell kink with nickel plating
- 12.90mm height above board
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Brass, Phosphor Bronze
Product Range
GSB4
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536