Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD2100107BHR.
Order Code3922354
Product RangeGSD 7.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.110 |
| 10+ | €3.620 |
| 25+ | €3.430 |
| 50+ | €3.300 |
| 100+ | €3.170 |
| 250+ | €2.540 |
| 500+ | €2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoGSD2100107BHR.
Order Code3922354
Product RangeGSD 7.0 Series
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts21Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeGSD 7.0 Series
Technical Specifications
Memory / Card Type
SD
No. of Contacts
21Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
GSD 7.0 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002945