Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRC62S
Order Code3727177
Product RangeHR Series
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.560 |
| 10+ | €3.270 |
| 25+ | €3.040 |
| 50+ | €2.910 |
| 100+ | €2.640 |
| 250+ | €2.350 |
| 500+ | €2.310 |
| 1000+ | €2.280 |
Price for:Each
Minimum: 1
Multiple: 1
€3.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL177HRC62S
Order Code3727177
Product RangeHR Series
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeHR Series
Connector Body MaterialSPCC Body
For Use WithAmphenol HR Series Crimp Socket D Sub Contacts
Technical Specifications
No. of Positions
62Ways
Connector Type
High Density D Sub
Product Range
HR Series
Connector Body Material
SPCC Body
Connector Type
High Density D Sub
Connector Shell Size
DC
Gender
Receptacle
For Use With
Amphenol HR Series Crimp Socket D Sub Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
Product traceability