Print Page
0.5 INCH-D-MV
PRESSURE SENSOR, DIFF, +/-0.5INCH-H2O
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No0.5 INCH-D-MV
Order Code3769047
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €106.890 |
5+ | €103.140 |
10+ | €101.270 |
25+ | €96.890 |
50+ | €94.390 |
100+ | €88.770 |
250+ | €85.630 |
Price for:Each
Minimum: 1
Multiple: 1
€106.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part No0.5 INCH-D-MV
Order Code3769047
Technical Datasheet
Supply Current-
Sensor Case / PackageSIP
No. of Pins6Pins
Accuracy-
Pressure Port TypeDual Axial Barbless, Same Side
Media TypeAir, Dry Gas
Qualification-
Technical Specifications
Supply Current
-
No. of Pins
6Pins
Pressure Port Type
Dual Axial Barbless, Same Side
Qualification
-
Sensor Case / Package
SIP
Accuracy
-
Media Type
Air, Dry Gas
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010251