Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-103
Order Code3579889
Technical Datasheet
32 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €32.710 |
| 5+ | €31.090 |
| 10+ | €29.460 |
| 25+ | €27.720 |
| 50+ | €26.790 |
| 100+ | €25.560 |
| 250+ | €24.820 |
Price for:Each
Minimum: 1
Multiple: 1
€32.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-101971-103
Order Code3579889
Technical Datasheet
Connector Shell Size10
Cable Diameter Max7.67mm
Strain Relief Material-
Product Range-
For Use WithAmphenol PT & SP Series Size 10 Circular Connectors
Technical Specifications
Connector Shell Size
10
Strain Relief Material
-
For Use With
Amphenol PT & SP Series Size 10 Circular Connectors
Cable Diameter Max
7.67mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
Product traceability