Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-32.
Order Code2500960
Product Range97 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-32.
Order Code2500960
Product Range97 Series
Technical Datasheet
Product Range97 Series
For Use WithMIL-DTL-5015 and MIL-5015 Circular Connectors, 32 Shell Size
Cable Diameter Max0
Seal Material-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
97 Series
Cable Diameter Max
0
SVHC
No SVHC (17-Dec-2014)
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 32 Shell Size
Seal Material
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907