Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-14P.
Order Code2120641
Product Range97 Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €17.260 |
5+ | €16.680 |
10+ | €16.080 |
25+ | €15.320 |
50+ | €14.640 |
100+ | €14.100 |
250+ | €13.770 |
Price for:Each
Minimum: 1
Multiple: 1
€17.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-22-14P.
Order Code2120641
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts19Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithSize 22 Shells
Insert Arrangement22-14
Connector Shell Size22
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
22-14
Contact Material
Copper
No. of Contacts
19Contacts
Contact Termination Type
Solder
For Use With
Size 22 Shells
Connector Shell Size
22
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484