Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010(676)
Order Code2334403
Product Range97
Also Known As10-832043-010
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
10+ | €7.060 |
100+ | €6.000 |
250+ | €5.370 |
500+ | €5.240 |
1000+ | €5.100 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1010(676)
Order Code2334403
Product Range97
Also Known As10-832043-010
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.88mm
Strain Relief MaterialZinc Alloy
Product Range97
For Use With97 Series MIL-C-5015 Circular Connectors
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 97-3057-1010(676) is a Cable Clamp for use with standard cylindrical connector, 18-size shell, MS3057A type. This cable clamp is made from bright nickel-plated die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing.
- 1-20 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Aerospace, Defence, Military
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Zinc Alloy
For Use With
97 Series MIL-C-5015 Circular Connectors
Cable Diameter Max
15.88mm
Product Range
97
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate